PIC16LF1903T-I/P vs PIC16LF1903-E/P feature comparison

PIC16LF1903T-I/P Microchip Technology Inc

Buy Now Datasheet

PIC16LF1903-E/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIP-28 0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2016-05-04
Has ADC YES YES
Additional Feature ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Integrated Cache NO
JESD-30 Code R-PDIP-T28 R-PDIP-T28
Length 37.4015 mm 37.4015 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 25 25
Number of Terminals 28 28
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
RAM (bytes) 256 256
RAM (words) 256
ROM (words) 7168 7168
ROM Programmability FLASH FLASH
Seated Height-Max 6.35 mm 6.35 mm
Speed 20 MHz 20 MHz
Supply Current-Max 1.3 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 28
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare PIC16LF1903T-I/P with alternatives

Compare PIC16LF1903-E/P with alternatives