PIC16LF1903-E/SS
vs
PIC16LF1903T-E/MV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
QFN
Package Description
5.30 MM, LEAD FREE, PLASTIC, SSOP-28
4 X 4 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-28
Pin Count
28
28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V
ALSO OPERATES AT 16MHZ WITH SUPPLY OF 1.8 V
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G28
S-PQCC-N28
JESD-609 Code
e3
e3
Length
10.2 mm
4 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
1
Number of External Interrupts
1
1
Number of I/O Lines
25
25
Number of Terminals
28
28
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP28,.3
LCC28,.16SQ,16
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
ROM (words)
7168
7168
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
2 mm
0.55 mm
Speed
20 MHz
20 MHz
Supply Current-Max
3 mA
3 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.4 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
5.3 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC16LF1903-E/SS with alternatives
Compare PIC16LF1903T-E/MV with alternatives