PIC16LF18877-E/PT vs PIC16F18877-E/P feature comparison

PIC16LF18877-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC16F18877-E/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TQFP-44 DIP-40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 1.8V MIN@16 MHZ ALSO OPERATES WITH 2.3V MIN@16 MHZ
Address Bus Width
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 R-PDIP-T40
JESD-609 Code e3 e3
Length 10 mm 51.753 mm
Low Power Mode YES YES
Number of External Interrupts 4 4
Number of I/O Lines 36 36
Number of Serial I/Os 1 1
Number of Terminals 44 40
Number of Timers 11 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP DIP
Package Equivalence Code TQFP44,.47SQ,32 DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE, FINE PITCH IN-LINE
RAM (bytes) 4096 4096
ROM (words) 32768 57344
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 6.35 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.25 mA 4.25 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.8 mm 2.54 mm
Terminal Position QUAD DUAL
Width 10 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Bit Size 8

Compare PIC16LF18877-E/PT with alternatives

Compare PIC16F18877-E/P with alternatives