PIC16LF18877-E/MV vs PIC16F1789T-E/ML feature comparison

PIC16LF18877-E/MV Microchip Technology Inc

Buy Now Datasheet

PIC16F1789T-E/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-40 QFN-44
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 1.8V MIN@16 MHZ
Address Bus Width
Boundary Scan NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N40 S-PQCC-N44
Length 5 mm 8 mm
Low Power Mode YES NO
Number of External Interrupts 4
Number of I/O Lines 36 36
Number of Serial I/Os 1
Number of Terminals 40 44
Number of Timers 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Equivalence Code LCC40,.2SQ,16 LCC44,.32SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 4096 2048
ROM (words) 32768 28672
ROM Programmability FLASH FLASH
Seated Height-Max 0.55 mm 1 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.25 mA 7.5 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.5 V 2.3 V
Supply Voltage-Nom 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Bit Size 8
RAM (words) 2048

Compare PIC16LF18877-E/MV with alternatives

Compare PIC16F1789T-E/ML with alternatives