PIC16LF18875T-I/ML
vs
PIC16F1784T-E/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QCCN,
QFN-44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Integrated Cache
NO
NO
JESD-30 Code
S-XQCC-N44
S-PQCC-N44
Length
8 mm
8 mm
Number of I/O Lines
36
36
Number of Terminals
44
44
Number of Timers
7
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
1024
512
RAM (words)
1024
512
ROM (words)
8192
7168
ROM Programmability
FLASH
FLASH
Screening Level
ISO/TS-16949
Speed
32 MHz
32 MHz
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8 mm
8 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
CPU Family
PIC16
Package Equivalence Code
LCC44,.32SQ,25
Seated Height-Max
1 mm
Supply Current-Max
7.5 mA
Compare PIC16LF18875T-I/ML with alternatives
Compare PIC16F1784T-E/ML with alternatives