PIC16LF18855T-E/SO vs PIC16LF18855-I/SO feature comparison

PIC16LF18855T-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC16LF18855-I/SO Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOP, SOP,
compliant compliant
3A991.A.2 EAR99
8542.31.00.01 8542.31.00.01
YES YES
ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ ALSO OPERATES AT 1.8 V SUPPLY AT 16 MHZ
8 8
32 MHz 32 MHz
YES YES
NO NO
NO NO
R-PDSO-G28 R-PDSO-G28
17.9 mm 17.9 mm
25 25
28 28
7 7
8 8
14 14
125 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
1024 1024
1024 1024
8192 8192
FLASH FLASH
ISO/TS-16949 ISO/TS-16949
2.65 mm 2.65 mm
32 MHz 32 MHz
3.6 V 3.6 V
2.5 V 2.5 V
3 V 3 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
5 Weeks
Microchip
NO
PIC16
FIXED POINT
e3
YES
1
1
SOP28,.4
4.25 mA
MATTE TIN

Compare PIC16LF18855T-E/SO with alternatives

Compare PIC16LF18855-I/SO with alternatives