PIC16LF18425T-E/SL vs PIC16LF18425-E/SL feature comparison

PIC16LF18425T-E/SL Microchip Technology Inc

Buy Now Datasheet

PIC16LF18425-E/SL Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-14 SOIC-14
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 12 12
Number of Serial I/Os 1 1
Number of Terminals 14 14
Number of Timers 11 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
RAM (bytes) 1024 1024
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1.75 mm 1.75 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.8 mA 4.8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare PIC16LF18425T-E/SL with alternatives

Compare PIC16LF18425-E/SL with alternatives