PIC16LF18424T-I/ST vs PIC16LF18424-E/ST feature comparison

PIC16LF18424T-I/ST Microchip Technology Inc

Buy Now Datasheet

PIC16LF18424-E/ST Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP-14 TSSOP-14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature OPERATES AT 1.8V MIN SUPPLY @ 16 MHZ OPERATES AT 1.8V MIN SUPPLY @ 16 MHZ
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Low Power Mode YES YES
Number of External Interrupts 1 1
Number of I/O Lines 12 12
Number of Serial I/Os 1 1
Number of Terminals 14 14
Number of Timers 11 11
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
RAM (bytes) 512 512
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.8 mA 4.8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF18424T-I/ST with alternatives

Compare PIC16LF18424-E/ST with alternatives