PIC16LF18345T-E/SL vs PIC16LF18345T-E/GZ feature comparison

PIC16LF18345T-E/SL Microchip Technology Inc

Buy Now Datasheet

PIC16LF18345T-E/GZ Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-14
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 2019-01-14
Has ADC YES YES
Additional Feature ALSO OPERATES WITH 1.8VMIN @ 16MHZ OPERATES AT 1.8V MIN @ 16 MHZ
Address Bus Width
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G14 S-PQCC-N20
Length 8.65 mm 4 mm
Number of I/O Lines 18 18
Number of Terminals 14 20
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1.75 mm 0.55 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Width 3.9 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 9
On Chip Data RAM Width 8
Package Equivalence Code LCC20,.16SQ,20
RAM (bytes) 1024
ROM (words) 8192
Supply Current-Max 3 mA
Terminal Finish MATTE TIN

Compare PIC16LF18345T-E/SL with alternatives

Compare PIC16LF18345T-E/GZ with alternatives