PIC16LF18323-I/SL vs PIC16LF18323-E/JQ feature comparison

PIC16LF18323-I/SL Microchip Technology Inc

Buy Now Datasheet

PIC16LF18323-E/JQ Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-14 UQFN-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 7 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature 1.8 V MINIMUM SUPPLY AT 16 MHZ 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G14 S-PQCC-N16
JESD-609 Code e3 e3
Length 8.65 mm 4 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts 1 1
Number of I/O Lines 12 12
Number of Serial I/Os 1 1
Number of Terminals 14 16
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP14,.25 LCC16,.16SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
RAM (bytes) 256 256
RAM (words) 256 256
ROM (words) 2048 2048
ROM Programmability FLASH FLASH
Seated Height-Max 1.75 mm 0.55 mm
Speed 32 MHz 32 MHz
Supply Current-Max 2.6 mA 2.6 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF18323-I/SL with alternatives

Compare PIC16LF18323-E/JQ with alternatives