PIC16LF18313T-E/SN vs PIC16LF18313T-E/P feature comparison

PIC16LF18313T-E/SN Microchip Technology Inc

Buy Now Datasheet

PIC16LF18313T-E/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-8
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES
Additional Feature 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz
DAC Channels YES
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 1
Number of I/O Lines 6
Number of Serial I/Os 1
Number of Terminals 8
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
RAM (bytes) 256
RAM (words) 256
ROM (words) 2048
ROM Programmability FLASH
Seated Height-Max 1.75 mm
Speed 32 MHz
Supply Current-Max 2.6 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.5 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2019-09-30

Compare PIC16LF18313T-E/SN with alternatives

Compare PIC16LF18313T-E/P with alternatives