PIC16LF1826-I/MV vs PIC16LF1826T-I/SS feature comparison

PIC16LF1826-I/MV Microchip Technology Inc

Buy Now Datasheet

PIC16LF1826T-I/SS Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN SSOP
Package Description 4 X 4 MM, 0.50 MM HEIGHT, PLASTIC, UQFN-28 5.30 MM, PLASTIC, SSOP-20
Pin Count 28 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 5 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES 1.8 V AT 16 MHZ IT ALSO OPERATES 1.8 V AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N28 R-PDSO-G20
JESD-609 Code e3 e3
Length 4 mm 7.2 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of External Interrupts 1 1
Number of I/O Lines 16 16
Number of Serial I/Os 1 1
Number of Terminals 28 20
Number of Timers 5 5
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SSOP
Package Equivalence Code LCC28,.16SQ,16 SSOP20,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 2048 2048
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 0.55 mm 2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 7.5 mA 7.5 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF1826-I/MV with alternatives

Compare PIC16LF1826T-I/SS with alternatives