PIC16LF1824T-I/ML vs PIC16F1824-E/P feature comparison

PIC16LF1824T-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F1824-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN DIP
Package Description 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Pin Count 16 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature 1.8 V MINIMUM SUPPLY AT 16 MHZ 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N16 R-PDIP-T14
JESD-609 Code e3 e3
Length 4 mm 19.05 mm
Moisture Sensitivity Level 1
Number of I/O Lines 12 12
Number of Terminals 16 14
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC16,.16SQ,25 DIP14,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 4096 7168
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 5.334 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.4 mA 3.4 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position QUAD DUAL
Width 4 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF1824T-I/ML with alternatives

Compare PIC16F1824-E/P with alternatives