PIC16LF1823-E/JQ
vs
PIC16LF1823-I/SN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-N16
R-PDSO-G8
JESD-609 Code
e3
Length
4 mm
4.9 mm
Number of I/O Lines
12
12
Number of Terminals
16
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCN
SOP
Package Equivalence Code
LCC16,.16SQ,25
SOP8,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE
Qualification Status
Not Qualified
RAM (bytes)
128
128
ROM (words)
2048
2000
ROM Programmability
FLASH
FLASH
Speed
32 MHz
32 MHz
Supply Current-Max
3.6 mA
3.6 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.5 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
4 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Package Description
SOIC-8
DAC Channels
NO
Low Power Mode
NO
Number of DMA Channels
Number of Serial I/Os
1
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
RAM (words)
128
Seated Height-Max
1.75 mm
Compare PIC16LF1823-E/JQ with alternatives
Compare PIC16LF1823-I/SN with alternatives