PIC16LF1788T-I/SS
vs
PIC16F1936-E/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SSOP-28
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
4 Weeks
6 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 1.8V AT 16MHZ
ALSO OPERATES AT 1.8V MINIMUM SUPPLY FOR 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
NO
Integrated Cache
NO
JESD-30 Code
R-PDSO-G28
S-PQCC-N28
JESD-609 Code
e3
e3
Length
10.2 mm
6 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
1
Number of External Interrupts
3
Number of I/O Lines
25
25
Number of Serial I/Os
1
Number of Terminals
28
28
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
HVQCCN
Package Equivalence Code
SSOP28,.3
LCC28,.24SQ,25
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, SHRINK PITCH
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
2048
512
ROM (words)
16384
14336
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
2 mm
1 mm
Speed
32 MHz
32 MHz
Supply Current-Max
250 mA
8 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
2.5 V
2.3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
QUAD
Width
5.3 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
QFN
Pin Count
28
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC16LF1788T-I/SS with alternatives
Compare PIC16F1936-E/ML with alternatives