PIC16LF1787-E/MV
vs
PIC16F1787-I/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
UQFN-40
PDIP-40
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
20 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N40
R-PDIP-T40
JESD-609 Code
e3
e3
Length
5 mm
50.8 mm
Moisture Sensitivity Level
1
Number of I/O Lines
36
36
Number of Terminals
40
40
Number of Timers
3
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
14
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Equivalence Code
LCC40,.2SQ,16
DIP40,.6
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1024
1024
RAM (words)
1024
1024
ROM (words)
8192
14336
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.55 mm
6.35 mm
Speed
32 MHz
32 MHz
Supply Current-Max
7.5 mA
7.5 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.4 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
5 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz
Boundary Scan
NO
Format
FIXED POINT
Low Power Mode
YES
Number of External Interrupts
1
Number of Serial I/Os
1
Screening Level
TS 16949
Compare PIC16LF1787-E/MV with alternatives
Compare PIC16F1787-I/P with alternatives