PIC16LF1782T-I/ML vs PIC16LF1782-I/SS feature comparison

PIC16LF1782T-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC16LF1782-I/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC16
Clock Frequency-Max 20 MHz 32 MHz
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N28 R-PDSO-G28
JESD-609 Code e3 e3
Length 6 mm 10.2 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 25 25
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN SSOP
Package Equivalence Code LCC28,.24SQ,25 SSOP28,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 2048 2048
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Current-Max 7.5 mA 7.5 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 6 mm 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code SSOP
Package Description 5.30 MM, LEAD FREE, PLASTIC, SSOP-28
Pin Count 28
ECCN Code EAR99
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
Boundary Scan NO
DAC Channels YES
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14
Screening Level TS 16949
Seated Height-Max 2 mm

Compare PIC16LF1782T-I/ML with alternatives

Compare PIC16LF1782-I/SS with alternatives