PIC16LF1773T-I/SO
vs
PIC16F1773-E/SO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
SOIC-28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
5 Weeks
4 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
ALSO OPERATES WITH 1.8V MIN@16 MHZ
ALSO OPERATES WITH 2.3V MIN@16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
Length
17.9 mm
17.9 mm
Low Power Mode
YES
YES
Number of External Interrupts
4
4
Number of I/O Lines
25
25
Number of Serial I/Os
1
1
Number of Terminals
28
28
Number of Timers
8
8
On Chip Program ROM Width
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP28,.4
SOP28,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
RAM (bytes)
512
512
ROM (words)
4096
7168
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
2.65 mm
2.65 mm
Speed
32 MHz
32 MHz
Supply Current-Max
4.6 mA
4.6 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare PIC16LF1773T-I/SO with alternatives
Compare PIC16F1773-E/SO with alternatives