PIC16LF1768T-I/SO vs PIC16F1768-E/SO feature comparison

PIC16LF1768T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16F1768-E/SO Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC-20 SOIC-20
compliant compliant
3A991.A.2 EAR99
8542.31.00.01 8542.31.00.01
7 Weeks 7 Weeks
Microchip Microchip
YES YES
ALSO OPERATES WITH 1.8VMIN @ 16MHZ ALSO OPERATES WITH 2.3VMIN @ 16MHZ
8 8
NO NO
PIC16 PIC16
32 MHz 32 MHz
YES YES
NO NO
FIXED POINT FIXED POINT
NO NO
R-PDSO-G20 R-PDSO-G20
12.8 mm 12.8 mm
YES YES
5 5
18 18
20 20
3 3
8 8
14 8
85 °C 125 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
512 512
512 512
4096 7168
FLASH FLASH
TS 16949 TS 16949
2.65 mm 2.65 mm
32 MHz 32 MHz
3.8 mA 3.5 mA
3.6 V 5.5 V
2.5 V 2.5 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
e3
MATTE TIN

Compare PIC16LF1768T-I/SO with alternatives

Compare PIC16F1768-E/SO with alternatives