PIC16LF1764T-E/ST
vs
PIC16F1764T-E/SLVAO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP-14
SOIC-14
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO OPERATES WITH 1.8VMIN @ 16MHZ
ALSO OPERATES WITH 2.3VMIN @ 16MHZ
Address Bus Width
Bit Size
8
8
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
Length
5 mm
8.65 mm
Number of I/O Lines
12
12
Number of Terminals
14
14
On Chip Program ROM Width
14
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
AEC-Q100
Seated Height-Max
1.2 mm
1.75 mm
Speed
32 MHz
32 MHz
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Boundary Scan
NO
Format
FIXED POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
5
Number of Timers
3
On Chip Data RAM Width
8
RAM (bytes)
512
RAM (words)
512
ROM (words)
7168
Supply Current-Max
3.5 mA
Compare PIC16LF1764T-E/ST with alternatives
Compare PIC16F1764T-E/SLVAO with alternatives