PIC16LF1764-E/ML vs PIC16F1764-E/STVAO feature comparison

PIC16LF1764-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F1764-E/STVAO Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN-16 TSSOP-14
compliant compliant
EAR99 EAR99
8542.31.00.01 8542.31.00.01
6 Weeks
Microchip
YES YES
ALSO OPERATES WITH 1.8VMIN @ 16MHZ ALSO OPERATES WITH 2.3VMIN @ 16MHZ
8 8
NO NO
PIC16 PIC16
32 MHz 32 MHz
YES YES
NO NO
FIXED POINT FIXED POINT
NO NO
S-PQCC-N16 R-PDSO-G14
4 mm 5 mm
YES YES
5 5
12 12
16 14
3 3
8 8
14 8
125 °C 125 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN TSSOP
SQUARE RECTANGULAR
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
512 512
512 512
4096 7168
FLASH FLASH
TS 16949 AEC-Q100
1 mm 1.2 mm
32 MHz 32 MHz
3.8 mA 3.5 mA
3.6 V 5.5 V
2.5 V 2.5 V
3 V 3 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
NO LEAD GULL WING
0.65 mm 0.65 mm
QUAD DUAL
4 mm 4.4 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC16LF1764-E/ML with alternatives

Compare PIC16F1764-E/STVAO with alternatives