PIC16LF1718-E/PT
vs
PIC16F1718T-I/PT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Technology |
CMOS
|
CMOS
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
Has ADC |
|
YES
|
Additional Feature |
|
2.3V TO 5.5V @ 16MHz
|
Address Bus Width |
|
|
Bit Size |
|
8
|
Boundary Scan |
|
NO
|
CPU Family |
|
PIC16
|
Clock Frequency-Max |
|
16 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-30 Code |
|
S-PQFP-G44
|
Length |
|
10 mm
|
Low Power Mode |
|
YES
|
Number of External Interrupts |
|
2
|
Number of I/O Lines |
|
25
|
Number of Terminals |
|
44
|
Number of Timers |
|
5
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TQFP
|
Package Equivalence Code |
|
QFP44,.47SQ,32
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, THIN PROFILE
|
RAM (bytes) |
|
2048
|
ROM (words) |
|
28672
|
ROM Programmability |
|
FLASH
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
1.2 mm
|
Speed |
|
32 MHz
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.5 V
|
Supply Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
QUAD
|
Width |
|
10 mm
|
|
|
|
Compare PIC16LF1718-E/PT with alternatives
Compare PIC16F1718T-I/PT with alternatives