PIC16LF1713-I/MV vs PIC16LF1713-I/SP feature comparison

PIC16LF1713-I/MV Microchip Technology Inc

Buy Now Datasheet

PIC16LF1713-I/SP Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-28 SPDIP-28
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 1.8V MIN SUPPLY AT 16MHZ; IT ALSO HAS 128BYTES HIGH ENDURANCE FLASH MEMORY IT ALSO OPERATES AT 1.8V MIN SUPPLY AT 16MHZ; IT ALSO HAS 128BYTES HIGH ENDURANCE FLASH MEMORY
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N28 R-PDIP-T28
JESD-609 Code e3 e3
Length 4 mm 34.671 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 2
Number of I/O Lines 25 25
Number of Serial I/Os 1
Number of Terminals 28 28
Number of Timers 5
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN DIP
Package Equivalence Code LCC28,.16SQ,16
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
RAM (bytes) 512 512
ROM (words) 4096 4096
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 0.55 mm 5.08 mm
Speed 32 MHz 32 MHz
Supply Current-Max 4.1 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.4 mm 2.54 mm
Terminal Position QUAD DUAL
Width 4 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF1713-I/MV with alternatives

Compare PIC16LF1713-I/SP with alternatives