PIC16LF1704-I/JQ vs PIC16LF1824I/P feature comparison

PIC16LF1704-I/JQ Microchip Technology Inc

Buy Now Datasheet

PIC16LF1824I/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UQFN-16 DIP, DIP14,.3
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY 1.8 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC PIC
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-XQCC-N16 R-PDIP-T14
Low Power Mode YES
Number of External Interrupts 2
Number of Terminals 16 14
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code QCCN DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER IN-LINE
RAM (bytes) 512 256
ROM Programmability FLASH FLASH
Screening Level TS 16949
Speed 32 MHz 32 MHz
Supply Current-Max 3.5 mA 3.4 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
Part Package Code DIP
Pin Count 14
JESD-609 Code e3
Length 19.05 mm
Number of I/O Lines 12
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
ROM (words) 4096
Seated Height-Max 5.334 mm
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare PIC16LF1704-I/JQ with alternatives

Compare PIC16LF1824I/P with alternatives