PIC16LF1615-I/ML
vs
PIC16F1615T-H/STVAO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-16
TSSOP-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
YES
Additional Feature
OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHz
ALSO OPERTAES WITH 2.3V @ 16MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N16
R-PDSO-G14
Length
4 mm
5 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
12
12
Number of Serial I/Os
1
Number of Terminals
16
14
Number of Timers
11
On Chip Data RAM Width
8
On Chip Program ROM Width
14
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Equivalence Code
LCC16,.16SQ,25
TSSOP14,.25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
RAM (bytes)
1024
RAM (words)
1024
ROM (words)
8192
14336
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1.2 mm
Speed
32 MHz
32 MHz
Supply Current-Max
6 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
3 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
DUAL
Width
4 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Screening Level
AEC-Q100; TS 16949
Compare PIC16LF1615-I/ML with alternatives
Compare PIC16F1615T-H/STVAO with alternatives