PIC16LF1614T-E/ML vs PIC16F1614T-I/SLVAO feature comparison

PIC16LF1614T-E/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F1614T-I/SLVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-16 SOIC-14
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQCC-N16 R-PDSO-G14
Length 4 mm 8.65 mm
Number of I/O Lines 12 12
Number of Terminals 16 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.75 mm
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD DUAL
Width 4 mm 3.9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Rohs Code Yes
CPU Family PIC16
Number of External Interrupts 1
Number of Serial I/Os 1
Number of Timers 9
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Package Equivalence Code SOP14,.24
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (bytes) 512
ROM (words) 7168
Screening Level AEC-Q100; TS 16949
Supply Current-Max 6 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PIC16LF1614T-E/ML with alternatives

Compare PIC16F1614T-I/SLVAO with alternatives