PIC16LF1614-E/P
vs
PIC16F1614-E/ST
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP-14
TSSOP-14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 16 MHZ IN 1.8V MINIMUM SUPPLY
IT ALSO OPERATES AT 16 MHZ IN 2.3V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
JESD-609 Code
e3
e3
Length
19.05 mm
5 mm
Low Power Mode
YES
YES
Number of External Interrupts
2
2
Number of I/O Lines
12
12
Number of Serial I/Os
1
1
Number of Terminals
14
14
Number of Timers
8
8
On Chip Data RAM Width
8
8
On Chip Program ROM Width
14
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP14,.3
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
RAM (bytes)
512
512
ROM (words)
4096
7168
ROM Programmability
FLASH
FLASH
Seated Height-Max
5.334 mm
1.2 mm
Speed
32 MHz
32 MHz
Supply Current-Max
6 mA
6 mA
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
2.5 V
2.5 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Compare PIC16LF1614-E/P with alternatives
Compare PIC16F1614-E/ST with alternatives