PIC16LF15385-E/MV
vs
PIC16F15385-I/MV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
UQFN-48
UQFN-48
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
52 Weeks
52 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
IT ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 16 MHZ
IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
YES
YES
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N48
S-PQCC-N48
Length
6 mm
6 mm
Low Power Mode
YES
YES
Number of External Interrupts
3
3
Number of I/O Lines
44
44
Number of Serial I/Os
2
2
Number of Terminals
48
48
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
14
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC48,.24SQ,16
LCC48,.24SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
1024
1024
ROM (words)
8192
14336
ROM Programmability
FLASH
FLASH
Seated Height-Max
0.55 mm
0.55 mm
Speed
32 MHz
32 MHz
Supply Voltage-Max
3.6 V
5.5 V
Supply Voltage-Min
2.5 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
6 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
MATTE TIN
Compare PIC16LF15385-E/MV with alternatives
Compare PIC16F15385-I/MV with alternatives