PIC16LF15345T-I/SO vs PIC16F15345-E/GZVAO feature comparison

PIC16LF15345T-I/SO Microchip Technology Inc

Buy Now Datasheet

PIC16F15345-E/GZVAO Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOIC-20 UQFN-20
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 7 Weeks
Date Of Intro 2016-11-21
Samacsys Manufacturer Microchip
Has ADC YES YES
Bit Size 32 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 32 MHz 32 MHz
DAC Channels YES YES
DMA Channels NO NO
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDSO-G20 S-PQCC-N20
Length 12.78 mm 4 mm
Low Power Mode YES YES
Number of I/O Lines 18 18
Number of Serial I/Os 2 2
Number of Terminals 20 20
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVQCCN
Package Equivalence Code SOP20,.4 LCC20,.16SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 1024 1024
ROM (words) 8192 14336
ROM Programmability FLASH FLASH
Seated Height-Max 2.65 mm 0.55 mm
Speed 32 MHz 32 MHz
Supply Current-Max 3.5 mA 3.6 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 1.8 V 2.5 V
Supply Voltage-Nom 1.8 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Width 7.49 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature IT ALSO OPERATES AT 2.3V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
External Data Bus Width
Number of External Interrupts 1
Screening Level AEC-Q100; TS 16949

Compare PIC16LF15345T-I/SO with alternatives

Compare PIC16F15345-E/GZVAO with alternatives