PIC16LF1519T-E/PT vs PIC16F1519T-I/PT feature comparison

PIC16LF1519T-E/PT Microchip Technology Inc

Buy Now Datasheet

PIC16F1519T-I/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Length 10 mm 10 mm
Number of I/O Lines 36 36
Number of Terminals 44 44
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 16384 28672
ROM Programmability FLASH FLASH
Speed 20 MHz 20 MHz
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.5 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Additional Feature ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Boundary Scan NO
DAC Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 1
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Peak Reflow Temperature (Cel) 260
RAM (words) 1024
Seated Height-Max 1.2 mm
Supply Current-Max 2.1 mA
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16LF1519T-E/PT with alternatives

Compare PIC16F1519T-I/PT with alternatives