PIC16LF1517T-E/MV
vs
PIC16LF1517-E/MV
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
|
5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
|
Pin Count |
40
|
40
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
20 MHz
|
20 MHz
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-PQCC-N40
|
S-PQCC-N40
|
Length |
5 mm
|
5 mm
|
Number of I/O Lines |
36
|
36
|
Number of Terminals |
40
|
40
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCN
|
HVQCCN
|
Package Equivalence Code |
LCC40,.2SQ,16
|
LCC40,.2SQ,16
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
512
|
512
|
ROM (words) |
8192
|
8192
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
20 MHz
|
20 MHz
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.5 V
|
2.5 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
5 mm
|
5 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
7 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
Additional Feature |
|
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ
|
Boundary Scan |
|
NO
|
DAC Channels |
|
NO
|
Format |
|
FIXED POINT
|
Integrated Cache |
|
NO
|
JESD-609 Code |
|
e3
|
Low Power Mode |
|
YES
|
Moisture Sensitivity Level |
|
1
|
Number of External Interrupts |
|
1
|
Number of Timers |
|
3
|
On Chip Data RAM Width |
|
8
|
On Chip Program ROM Width |
|
14
|
Peak Reflow Temperature (Cel) |
|
260
|
RAM (words) |
|
512
|
Seated Height-Max |
|
0.55 mm
|
Supply Current-Max |
|
2.1 mA
|
Terminal Finish |
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare PIC16LF1517T-E/MV with alternatives
Compare PIC16LF1517-E/MV with alternatives