PIC16LF1517-I/PT vs PIC16F1517-E/PT feature comparison

PIC16LF1517-I/PT Microchip Technology Inc

Buy Now Datasheet

PIC16F1517-E/PT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Additional Feature ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 16 MHZ ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e3
Length 10 mm 10 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 3
Number of External Interrupts 1 1
Number of I/O Lines 36 36
Number of Terminals 44 44
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP44,.47SQ,32 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 512
RAM (words) 512 512
ROM (words) 8192 14336
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1.2 mm
Speed 20 MHz 20 MHz
Supply Current-Max 2.1 mA 2.1 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 2.5 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC16LF1517-I/PT with alternatives

Compare PIC16F1517-E/PT with alternatives