PIC16LC773-04I/JW vs PIC16LC773-04I/SO feature comparison

PIC16LC773-04I/JW Microchip Technology Inc

Buy Now Datasheet

PIC16LC773-04I/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP SOIC
Package Description CERDIP-28 SOIC-28
Pin Count 28 28
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC16
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-GDIP-T28 R-PDSO-G28
JESD-609 Code e3 e3
Length 37.02 mm 17.9 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 13 13
Number of I/O Lines 21 21
Number of Serial I/Os 1 1
Number of Terminals 28 28
Number of Timers 3 3
On Chip Data RAM Width 8 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP SOP
Package Equivalence Code DIP28,.3 SOP28,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
RAM (words) 256 256
ROM (words) 4096 4096
ROM Programmability UVPROM OTPROM
Seated Height-Max 4.95 mm 2.65 mm
Speed 4 MHz 4 MHz
Supply Current-Max 3.8 mA 3.8 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16LC773-04I/JW with alternatives

Compare PIC16LC773-04I/SO with alternatives