PIC16LC717E/P vs PIC16LC717-I/P feature comparison

PIC16LC717E/P Microchip Technology Inc

Buy Now Datasheet

PIC16LC717-I/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-18 0.300 INCH, PLASTIC, MS-001, DIP-18
Pin Count 18 18
Reach Compliance Code compliant compliant
Has ADC YES YES
Additional Feature CAN ALSO OPERATE AT 2.5V MIN SUPPLY OPERATES AT 3V MINIMUM SUPPLY
Address Bus Width
Bit Size 8 8
CPU Family PIC PIC
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e3 e3
Length 22.8 mm 22.8 mm
Number of I/O Lines 16 16
Number of Terminals 18 18
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 3/5 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 256
ROM (words) 2048 2048
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.32 mm 4.32 mm
Speed 20 MHz 20 MHz
Supply Current-Max 3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.31.00.01
Date Of Intro 1999-06-07
On Chip Program ROM Width 14

Compare PIC16LC717E/P with alternatives

Compare PIC16LC717-I/P with alternatives