PIC16LC661T-04/P
vs
PIC16LC661-04E/L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
LCC
Package Description
0.600 INCH, PLASTIC, DIP-40
PLASTIC, LCC-44
Pin Count
40
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Total Weight
6500
2466.7
Category CO2 Kg
11.6
11.6
CO2
75400
28613.719999999998
Compliance Temperature Grade
Commercial: +0C to +70C
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2024-01-23
CAS Accounted for Wt
100
100
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 1309-64-4
1333-86-4, 1309-64-4
EFUP
e
e
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDIP-T40
S-PQCC-J44
JESD-609 Code
e3
e3
Length
51.689 mm
16.5862 mm
Number of I/O Lines
33
33
Number of Terminals
40
44
On Chip Program ROM Width
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
128
ROM (words)
2048
2048
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
5.08 mm
4.57 mm
Speed
4 MHz
4 MHz
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
kg CO2e/kg
11.6
Average Weight (mg)
2649.9
CO2e (mg)
30738.84
Moisture Sensitivity Level
1
Compare PIC16LC661T-04/P with alternatives
Compare PIC16LC661-04E/L with alternatives