PIC16LC65B-04I/JW
vs
PIC16LC65BT-04I/L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
LPCC
Package Description
0.600 INCH, WINDOWED, CERDIP-40
PLASTIC, MO-047, LCC-44
Pin Count
40
44
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-GDIP-T40
S-PQCC-J44
JESD-609 Code
e3
e3
Length
52.07 mm
16.59 mm
Number of I/O Lines
33
33
Number of Terminals
40
44
Number of Timers
3
3
On Chip Program ROM Width
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
WDIP
QCCJ
Package Equivalence Code
DIP40,.6
LDCC44,.7SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE, WINDOW
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
192
192
ROM (words)
4096
4096
ROM Programmability
UVPROM
OTPROM
Screening Level
ISO/TS-16949
ISO/TS-16949
Seated Height-Max
5.715 mm
4.57 mm
Speed
4 MHz
4 MHz
Supply Current-Max
2 mA
2 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
16.59 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare PIC16LC65B-04I/JW with alternatives
Compare PIC16LC65BT-04I/L with alternatives