PIC16LC622-04I/JW
vs
PIC16LC622-04I/P301
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.300 INCH, WINDOWED, CERDIP-18
|
0.300 INCH, PLASTIC, DIP-18
|
Pin Count |
18
|
18
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
PIC16
|
PIC16
|
Clock Frequency-Max |
4 MHz
|
0.2 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-GDIP-T18
|
R-PDIP-T18
|
JESD-609 Code |
e3
|
e3
|
Length |
22.86 mm
|
22.73 mm
|
Number of I/O Lines |
13
|
13
|
Number of Terminals |
18
|
18
|
Number of Timers |
1
|
1
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
NO
|
NO
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
WDIP
|
DIP
|
Package Equivalence Code |
DIP18,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, WINDOW
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
128
|
128
|
ROM (words) |
2048
|
2048
|
ROM Programmability |
UVPROM
|
OTPROM
|
Seated Height-Max |
4.83 mm
|
3.94 mm
|
Speed |
4 MHz
|
0.2 MHz
|
Supply Current-Max |
2.5 mA
|
|
Supply Voltage-Max |
6 V
|
6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PIC16LC622-04I/JW with alternatives
Compare PIC16LC622-04I/P301 with alternatives