PIC16LC56A-04I/SS
vs
PIC16C56A-04I/S
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
SSOP
Package Description
0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20
DIE
Pin Count
20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
Clock Frequency-Max
4 MHz
4 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
X-XUUC-N
JESD-609 Code
e3
Length
7.2 mm
Moisture Sensitivity Level
1
Number of I/O Lines
12
12
Number of Terminals
20
On Chip Program ROM Width
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SSOP
DIE
Package Shape
RECTANGULAR
UNSPECIFIED
Package Style
SMALL OUTLINE, SHRINK PITCH
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
25
ROM (words)
1024
1024
ROM Programmability
OTPROM
EPROM
Seated Height-Max
1.98 mm
Speed
4 MHz
40 MHz
Supply Current-Max
2.4 mA
Supply Voltage-Max
5.5 V
6.25 V
Supply Voltage-Min
4.5 V
3.25 V
Supply Voltage-Nom
5 V
3.25 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
UPPER
Width
5.25 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
12
Date Of Intro
2017-12-19
CPU Family
PIC
Number of Timers
1
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PIC16LC56A-04I/SS with alternatives
Compare PIC16C56A-04I/S with alternatives