PIC16LC56A-04/SS vs PIC16C56A-04E/SO123 feature comparison

PIC16LC56A-04/SS Microchip Technology Inc

Buy Now Datasheet

PIC16C56A-04E/SO123 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description 0.209 INCH, PLASTIC, MO-150, SSOP-20 SOIC-18
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G18
JESD-609 Code e3
Length 7.2 mm 11.53 mm
Moisture Sensitivity Level 1
Number of I/O Lines 12 12
Number of Terminals 20 18
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
RAM (bytes) 25
ROM (words) 1024 1024
ROM Programmability OTPROM EPROM
Seated Height-Max 1.98 mm 2.64 mm
Speed 4 MHz 40 MHz
Supply Voltage-Max 5.5 V 6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 3.25 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.25 mm 7.49 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2017-12-19
CPU Family PIC
Number of Timers 1
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PIC16LC56A-04/SS with alternatives

Compare PIC16C56A-04E/SO123 with alternatives