PIC16LC54A-04I/SS vs PIC16LC54A-04/JW feature comparison

PIC16LC54A-04I/SS Microchip Technology Inc

Buy Now Datasheet

PIC16LC54A-04/JW Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP DIP
Package Description 0.209 INCH, 5.30 MM WIDTH, PLASTIC, MO-150, SSOP-20 0.300 INCH, WINDOWED, CERDIP-18
Pin Count 20 18
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 5 Weeks
Date Of Intro 1990-01-01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC16 PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G20 R-GDIP-T18
JESD-609 Code e3 e3
Length 7.2 mm 22.86 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of I/O Lines 12 12
Number of Terminals 20 18
Number of Timers 1
On Chip Data RAM Width 8
On Chip Program ROM Width 12 12
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SSOP WDIP
Package Equivalence Code SSOP20,.3 DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE, WINDOW
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
ROM (words) 512 512
ROM Programmability OTPROM UVPROM
Seated Height-Max 1.98 mm 4.95 mm
Speed 20 MHz 4 MHz
Supply Voltage-Max 5.5 V 6.25 V
Supply Voltage-Min 5 V 3.25 V
Supply Voltage-Nom 5 V 3.25 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Width 5.25 mm 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 2
Supply Current-Max 0.035 mA

Compare PIC16LC54A-04I/SS with alternatives

Compare PIC16LC54A-04/JW with alternatives