PIC16LC54A-04E/SP vs PIC16LC54A-04/JW feature comparison

PIC16LC54A-04E/SP Microchip Technology Inc

Buy Now Datasheet

PIC16LC54A-04/JW Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, SKINNY, PLASTIC, DIP-18 0.300 INCH, WINDOWED, CERDIP-18
Pin Count 18 18
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-GDIP-T18
JESD-609 Code e3 e3
Number of I/O Lines 12 12
Number of Terminals 18 18
On Chip Program ROM Width 12 12
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP WDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE, WINDOW
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
ROM (words) 512 512
ROM Programmability OTPROM UVPROM
Speed 4 MHz 4 MHz
Supply Current-Max 0.035 mA 0.035 mA
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 2.5 V 3.25 V
Supply Voltage-Nom 5 V 3.25 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Boundary Scan NO
CPU Family PIC
Length 22.86 mm
Package Equivalence Code DIP18,.3
Seated Height-Max 4.95 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare PIC16LC54A-04E/SP with alternatives

Compare PIC16LC54A-04/JW with alternatives