PIC16LC54A-04/P vs PIC16LC54A-04/SP feature comparison

PIC16LC54A-04/P Microchip Technology Inc

Buy Now Datasheet

PIC16LC54A-04/SP Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, MS-001, DIP-18 0.300 INCH, SKINNY, PLASTIC, DIP-18
Pin Count 18 18
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Date Of Intro 1990-01-01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
CPU Family PIC
Clock Frequency-Max 4 MHz 4 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T18 R-PDIP-T18
JESD-609 Code e3 e3
Length 22.8 mm
Number of I/O Lines 12 12
Number of Terminals 18 18
On Chip Program ROM Width 12 12
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 25 25
ROM (words) 512 512
ROM Programmability OTPROM OTPROM
Seated Height-Max 4.32 mm
Speed 4 MHz 4 MHz
Supply Voltage-Max 6.25 V 6.25 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Supply Current-Max 0.035 mA

Compare PIC16LC54A-04/P with alternatives

Compare PIC16LC54A-04/SP with alternatives