PIC16F886T-E/SOVAO
vs
PIC16F886-I/P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOIC-28
DIP-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES MINIMUM 2V AT 8 MHZ
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
CPU Family
PIC16
PIC
Clock Frequency-Max
20 MHz
8 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDSO-G28
R-PDIP-T28
JESD-609 Code
e3
Length
17.9 mm
34.67 mm
Low Power Mode
YES
YES
Number of External Interrupts
1
Number of I/O Lines
24
24
Number of Serial I/Os
1
1
Number of Terminals
28
28
Number of Timers
5
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Equivalence Code
SOP28,.4
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
RAM (bytes)
368
368
ROM (words)
14336
14336
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
2.65 mm
5.08 mm
Speed
20 MHz
8 MHz
Supply Current-Max
3.8 mA
4.8 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Number of DMA Channels
RAM (words)
368
Compare PIC16F886T-E/SOVAO with alternatives
Compare PIC16F886-I/P with alternatives