PIC16F886T-E/MLVAO
vs
PIC16F886-E/ML
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-28
6 X 6 MM, LEAD FREE, PLASTIC, QFN-28
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES MINIMUM 2V AT 8 MHZ
OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHz
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N28
S-PQCC-N28
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Low Power Mode
YES
YES
Number of External Interrupts
1
1
Number of I/O Lines
24
24
Number of Serial I/Os
1
1
Number of Terminals
28
28
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC28,.24SQ,25
LCC28,.24SQ,25
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
RAM (bytes)
368
368
ROM (words)
14336
14336
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
1 mm
1 mm
Speed
20 MHz
20 MHz
Supply Current-Max
3.8 mA
95 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
6 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
QFN
Pin Count
28
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Microchip
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC16F886T-E/MLVAO with alternatives
Compare PIC16F886-E/ML with alternatives