PIC16F886-I/P
vs
PIC16F886FT-E/ML
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
DIP-28
6 X 6 MM, 0.90 MM HEIGHT, PLASTIC, QFN-28
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
CPU Family
PIC
Clock Frequency-Max
8 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Integrated Cache
NO
JESD-30 Code
R-PDIP-T28
S-PQCC-N28
Length
34.67 mm
6 mm
Low Power Mode
YES
Number of DMA Channels
Number of External Interrupts
Number of I/O Lines
24
24
Number of Serial I/Os
1
Number of Terminals
28
28
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes)
368
368
RAM (words)
368
ROM (words)
14336
14336
ROM Programmability
FLASH
FLASH
Seated Height-Max
5.08 mm
1 mm
Speed
8 MHz
20 MHz
Supply Current-Max
4.8 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
6 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFN
Pin Count
28
Additional Feature
ALSO OPERATES AT 2V MINIMUM SUPPLY AT 8 MHZ
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC16F886-I/P with alternatives
Compare PIC16F886FT-E/ML with alternatives