PIC16F877T-20/LG
vs
PIC16LF877T-20/L
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
LCC
Package Description
LCC-44
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
PIC16
Clock Frequency-Max
20 MHz
20 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
e3
Length
16.59 mm
16.5862 mm
Low Power Mode
YES
Number of External Interrupts
1
Number of I/O Lines
33
33
Number of Terminals
44
44
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
RAM (bytes)
368
368
RAM (words)
368
ROM (words)
8192
8192
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
4.57 mm
4.57 mm
Speed
20 MHz
20 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.59 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC16F877T-20/LG with alternatives
Compare PIC16LF877T-20/L with alternatives