PIC16F877T-04/PT vs PIC16F877T-04E/PT feature comparison

PIC16F877T-04/PT Microchip Technology Inc

Buy Now Datasheet

PIC16F877T-04E/PT Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFP QFP
10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
44 44
compliant compliant
8542.31.00.01 8542.31.00.01
YES YES
8 8
NO NO
PIC16 PIC16
4 MHz 4 MHz
NO NO
NO NO
S-PQFP-G44 S-PQFP-G44
e3 e3
10 mm 10 mm
3 3
33 33
44 44
3 3
14 14
70 °C 125 °C
-40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
QFP QFP
QFP44,.47SQ,32 TQFP44,.47SQ,32
SQUARE SQUARE
FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
260 260
Not Qualified Not Qualified
368 368
8192 8192
FLASH FLASH
2.35 mm 2.35 mm
4 MHz 4 MHz
5 mA 4 mA
5.5 V 5.5 V
5 V 4 V
5 V 5 V
YES YES
CMOS CMOS
COMMERCIAL AUTOMOTIVE
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.8 mm 0.8 mm
QUAD QUAD
40 40
10 mm 10 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1

Compare PIC16F877T-04/PT with alternatives

Compare PIC16F877T-04E/PT with alternatives