PIC16F877AT-I/ML vs PIC16F877A-E/ML feature comparison

PIC16F877AT-I/ML Microchip Technology Inc

Buy Now Datasheet

PIC16F877A-E/ML Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Not Recommended Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN QFN
QFN-44 QFN-44
44 44
compliant compliant
EAR99 EAR99
8542.31.00.01 8542.31.00.01
1998-12-01 1998-12-01
Microchip Microchip
YES YES
8 8
PIC16 PIC16
20 MHz 20 MHz
NO NO
NO NO
S-XQCC-N44 S-XQCC-N44
e3 e3
8 mm 8 mm
1 1
33 33
44 44
3 3
14 14
85 °C 125 °C
-40 °C -40 °C
YES YES
UNSPECIFIED UNSPECIFIED
QCCN QCCN
LCC44,.32SQ,25 LCC44,.35SQ,25
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
Not Qualified Not Qualified
368 368
8192 8192
FLASH FLASH
20 MHz 20 MHz
15 mA 15 mA
5.5 V 5.5 V
5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
MATTE TIN Matte Tin (Sn)
NO LEAD NO LEAD
0.635 mm 0.635 mm
QUAD QUAD
8 mm 8 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
5 Weeks
NO
FIXED POINT
NO
YES
1
8
368
1 mm

Compare PIC16F877AT-I/ML with alternatives

Compare PIC16F877A-E/ML with alternatives