PIC16F877A-E/L vs PIC16LF877AI/PTG feature comparison

PIC16F877A-E/L Microchip Technology Inc

Buy Now Datasheet

PIC16LF877AI/PTG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code LPCC QFP
Package Description PLASTIC, MO-047, LCC-44 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Date Of Intro 1998-12-01
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family PIC16
Clock Frequency-Max 20 MHz 10 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-J44 S-PQFP-G44
JESD-609 Code e3 e3
Length 16.59 mm 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of External Interrupts 1
Number of I/O Lines 33 33
Number of Terminals 44 44
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ TQFP
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, THIN PROFILE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 368 368
RAM (words) 368
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 4.57 mm 1.2 mm
Speed 20 MHz 10 MHz
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.59 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 2V MIN SUPPLY

Compare PIC16F877A-E/L with alternatives

Compare PIC16LF877AI/PTG with alternatives