PIC16F877-20PQ301 vs PIC16F877T-20/PQ feature comparison

PIC16F877-20PQ301 Microchip Technology Inc

Buy Now Datasheet

PIC16F877T-20/PQ Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MQFP-44 10 X 10 MM, 2 MM HEIGHT, PLASTIC, MS-022, MQFP-44
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family PIC16 PIC16
Clock Frequency-Max 20 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Length 10 mm 10 mm
Number of I/O Lines 33 33
Number of Terminals 44 44
Number of Timers 3 3
On Chip Program ROM Width 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
ROM (words) 8192 8192
ROM Programmability FLASH FLASH
Seated Height-Max 2.35 mm 2.35 mm
Speed 20 MHz 20 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 44
Samacsys Manufacturer Microchip
Boundary Scan NO
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code QFP44,.5SQ,20
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 368
Supply Current-Max 20 mA
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC16F877-20PQ301 with alternatives

Compare PIC16F877T-20/PQ with alternatives